33 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR8M336M6R3C1500

DigiKey Part Number
718-1672-2-ND - Tape & Reel (TR)
718-1672-1-ND - Cut Tape (CT)
718-1672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR8M336M6R3C1500
Description
CAP TANT 33UF 20% 6.3V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR8M336M6R3C1500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.89mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,122
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.79000RM8.79
10RM5.97700RM59.77
50RM4.85560RM242.78
100RM4.50970RM450.97
500RM3.92488RM1,962.44
1,000RM3.74379RM3,743.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM3.47191RM13,887.64
8,000RM3.37078RM26,966.24
Manufacturers Standard Package
Unit Price without VAT:RM8.79000
Unit Price with VAT:RM9.66900