
TVA1504 | |
|---|---|
DigiKey Part Number | TVA1504-ND |
Manufacturer | |
Manufacturer Product Number | TVA1504 |
Description | CAP ALUM 10UF 250V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.375" Dia x 1.250" L (9.53mm x 31.75mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.15000 | RM27.15 |
| 10 | RM18.99100 | RM189.91 |
| 50 | RM15.61580 | RM780.79 |
| 450 | RM12.82504 | RM5,771.27 |
| 900 | RM12.23506 | RM11,011.55 |
| 1,350 | RM11.93756 | RM16,115.71 |
| 2,700 | RM11.52844 | RM31,126.79 |
| Unit Price without VAT: | RM27.15000 |
|---|---|
| Unit Price with VAT: | RM29.86500 |

