TX3B476M016C1000 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay Sprague
In Stock: 1,592
Unit Price: RM5.32000
47 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX3B476M016C1000

DigiKey Part Number
718-TX3B476M016C1000TR-ND - Tape & Reel (TR)
718-TX3B476M016C1000CT-ND - Cut Tape (CT)
718-TX3B476M016C1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX3B476M016C1000
Description
TX3 SERIES - SPECIALTY
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1Ohm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.26000RM4.26
10RM3.19900RM31.99
50RM2.91720RM145.86
100RM2.39000RM239.00
500RM1.90760RM953.80
1,000RM1.68313RM1,683.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.57094RM3,141.88
4,000RM1.51482RM6,059.28
10,000RM1.45872RM14,587.20
14,000RM1.43067RM20,029.38
Manufacturers Standard Package
Unit Price without VAT:RM4.26000
Unit Price with VAT:RM4.68600