
TX3B336M016C0700 | |
|---|---|
DigiKey Part Number | 718-TX3B336M016C0700TR-ND - Tape & Reel (TR) 718-TX3B336M016C0700CT-ND - Cut Tape (CT) 718-TX3B336M016C0700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B336M016C0700 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 700mOhm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.44000 | RM5.44 |
| 10 | RM3.57000 | RM35.70 |
| 50 | RM2.82820 | RM141.41 |
| 100 | RM2.59840 | RM259.84 |
| 500 | RM2.21058 | RM1,105.29 |
| 1,000 | RM2.09064 | RM2,090.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.99187 | RM3,983.74 |
| 4,000 | RM1.91055 | RM7,642.20 |
| 6,000 | RM1.86982 | RM11,218.92 |
| 10,000 | RM1.82466 | RM18,246.60 |
| 14,000 | RM1.79825 | RM25,175.50 |
| 20,000 | RM1.77284 | RM35,456.80 |
| Unit Price without VAT: | RM5.44000 |
|---|---|
| Unit Price with VAT: | RM5.98400 |

