
CDR01BP101BJUSAJ | |
|---|---|
DigiKey Part Number | 720-CDR01BP101BJUSAJTR-ND - Tape & Reel (TR) 720-CDR01BP101BJUSAJCT-ND - Cut Tape (CT) 720-CDR01BP101BJUSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR01BP101BJUSAJ |
Description | CAP CER 100PF 100V BP 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP101BJUSAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.09000 | RM7.09 |
| 10 | RM4.73600 | RM47.36 |
| 50 | RM3.79980 | RM189.99 |
| 100 | RM3.51090 | RM351.09 |
| 500 | RM3.02268 | RM1,511.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.87155 | RM2,871.55 |
| 2,000 | RM2.74715 | RM5,494.30 |
| 3,000 | RM2.68482 | RM8,054.46 |
| 5,000 | RM2.61573 | RM13,078.65 |
| 7,000 | RM2.57534 | RM18,027.38 |
| 10,000 | RM2.53648 | RM25,364.80 |
| Unit Price without VAT: | RM7.09000 |
|---|---|
| Unit Price with VAT: | RM7.79900 |

