
VJ0402D2R7BXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D2R7BXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D2R7BXCAJCT-ND - Cut Tape (CT) 720-VJ0402D2R7BXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D2R7BXCAJ |
Description | CAP CER 2.7PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D2R7BXCAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.65100 | RM16.51 |
| 50 | RM1.25380 | RM62.69 |
| 100 | RM1.13160 | RM113.16 |
| 500 | RM0.92590 | RM462.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.86227 | RM862.27 |
| 2,000 | RM0.80993 | RM1,619.86 |
| 3,000 | RM0.78371 | RM2,351.13 |
| 5,000 | RM0.75466 | RM3,773.30 |
| 7,000 | RM0.73769 | RM5,163.83 |
| 10,000 | RM0.72135 | RM7,213.50 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

