CDR04BP332BJUSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM5.17724
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM12.19230
Datasheet
3300 pF ±5% 100V Ceramic Capacitor BP 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR04BP332BJUSAJ

DigiKey Part Number
CDR04BP332BJUSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR04BP332BJUSAJ
Description
CAP CER 3300PF 100V BP 1812
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor BP 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR04BP332BJUSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.17724RM5,177.24
Unit Price without VAT:RM5.17724
Unit Price with VAT:RM5.69496