0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR04BX104AKURAT

DigiKey Part Number
720-CDR04BX104AKURATTR-ND - Tape & Reel (TR)
720-CDR04BX104AKURATCT-ND - Cut Tape (CT)
720-CDR04BX104AKURATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR04BX104AKURAT
Description
CAP CER 0.1UF 50V BX 1812
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR04BX104AKURAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.69000RM12.69
10RM8.85700RM88.57
50RM7.32840RM366.42
100RM6.85600RM685.60
500RM6.05680RM3,028.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.80933RM5,809.33
2,000RM5.60554RM11,211.08
3,000RM5.50341RM16,510.23
5,000RM5.39019RM26,950.95
7,000RM5.32398RM37,267.86
Manufacturers Standard Package
Unit Price without VAT:RM12.69000
Unit Price with VAT:RM13.95900