
CDR04BX104AKWSAJ | |
|---|---|
DigiKey Part Number | 720-CDR04BX104AKWSAJTR-ND - Tape & Reel (TR) 720-CDR04BX104AKWSAJCT-ND - Cut Tape (CT) 720-CDR04BX104AKWSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR04BX104AKWSAJ |
Description | CAP CER 0.1UF 50V BX 1812 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR04BX104AKWSAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.126" W (4.57mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.38000 | RM14.38 |
| 10 | RM10.11800 | RM101.18 |
| 50 | RM8.42380 | RM421.19 |
| 100 | RM7.90010 | RM790.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.01430 | RM3,507.15 |
| 1,000 | RM6.73996 | RM6,739.96 |
| 1,500 | RM6.60252 | RM9,903.78 |
| 2,500 | RM6.45018 | RM16,125.45 |
| 3,500 | RM6.36103 | RM22,263.61 |
| 5,000 | RM6.27534 | RM31,376.70 |
| Unit Price without VAT: | RM14.38000 |
|---|---|
| Unit Price with VAT: | RM15.81800 |

