CDR31BP100BKWSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM4.77276
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.16651
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.45143
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM9.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM7.30750
Datasheet

Upgrade


KEMET
In Stock: 150
Unit Price: RM7.76000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM17.02080
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM9.81761
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM21.36182
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM9.53062
Datasheet
10 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP100BKWSAJ

DigiKey Part Number
CDR31BP100BKWSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BP100BKWSAJ
Description
CAP CER 10PF 100V BP 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP100BKWSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.61632RM5,232.64
Unit Price without VAT:RM2.61632
Unit Price with VAT:RM2.87795