10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX103AKUSAJ

DigiKey Part Number
720-CDR31BX103AKUSAJTR-ND - Tape & Reel (TR)
720-CDR31BX103AKUSAJCT-ND - Cut Tape (CT)
720-CDR31BX103AKUSAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BX103AKUSAJ
Description
CAP CER 10000PF 50V BX 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX103AKUSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,720
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.09000RM7.09
10RM4.73600RM47.36
50RM3.79980RM189.99
100RM3.51090RM351.09
500RM3.02268RM1,511.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.87155RM2,871.55
2,000RM2.74715RM5,494.30
3,000RM2.68482RM8,054.46
5,000RM2.61573RM13,078.65
7,000RM2.57534RM18,027.38
10,000RM2.53648RM25,364.80
Manufacturers Standard Package
Unit Price without VAT:RM7.09000
Unit Price with VAT:RM7.79900