CDR31BX103AKWSAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1,025.54350
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1,720
Unit Price: RM2,641.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1,025.54350
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1,025.54350
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM3,858.27451
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM3,395.92325
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM4,562.99200
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM11,082.55200
Datasheet
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX103AKWSAT

DigiKey Part Number
1119-1005-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BX103AKWSAT
Description
CAP CER 10000PF 50V BX 0805
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX103AKWSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.