CDR32BP101BFUSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM30.85020
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM4.56206
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM3.85347
Datasheet
100 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP101BFUSAJ

DigiKey Part Number
CDR32BP101BFUSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BP101BFUSAJ
Description
CAP CER 100PF 100V BP 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP101BFUSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM12.38102RM12,381.02
Manufacturers Standard Package
Unit Price without VAT:RM12.38102
Unit Price with VAT:RM13.61912