CDR32BP102BFURAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM30.85020
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM61.70040
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM62.74884
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM61.70040
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM32.91146
Datasheet
1000 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP102BFURAB

DigiKey Part Number
CDR32BP102BFURAB-ND
Manufacturer
Manufacturer Product Number
CDR32BP102BFURAB
Description
CAP CER 1000PF 100V BP 1206
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP102BFURAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.