
CDR32BP151BFURAJ | |
|---|---|
DigiKey Part Number | CDR32BP151BFURAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BP151BFURAJ |
Description | CAP CER 150PF 100V BP 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP151BFURAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM12.38102 | RM12,381.02 |
| Unit Price without VAT: | RM12.38102 |
|---|---|
| Unit Price with VAT: | RM13.61912 |

