2200 pF ±5% 50V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP222AJURAJ

DigiKey Part Number
720-CDR32BP222AJURAJTR-ND - Tape & Reel (TR)
720-CDR32BP222AJURAJCT-ND - Cut Tape (CT)
720-CDR32BP222AJURAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR32BP222AJURAJ
Description
CAP CER 2200PF 50V BP 1206
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP222AJURAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,250
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.90000RM6.90
10RM4.61400RM46.14
50RM3.70680RM185.34
100RM3.42660RM342.66
500RM2.95304RM1,476.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.80650RM2,806.50
Manufacturers Standard Package
Unit Price without VAT:RM6.90000
Unit Price with VAT:RM7.59000