3300 pF ±10% 100V Ceramic Capacitor BP 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR34BP332BKUSAJ

DigiKey Part Number
720-CDR34BP332BKUSAJTR-ND - Tape & Reel (TR)
720-CDR34BP332BKUSAJCT-ND - Cut Tape (CT)
720-CDR34BP332BKUSAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR34BP332BKUSAJ
Description
CAP CER 3300PF 100V BP 1812
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor BP 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR34BP332BKUSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 621
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.02000RM12.02
10RM8.34500RM83.45
50RM6.88720RM344.36
100RM6.43560RM643.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.67242RM2,836.21
1,000RM5.43610RM5,436.10
1,500RM5.31769RM7,976.53
2,500RM5.18644RM12,966.10
3,500RM5.10970RM17,883.95
5,000RM5.03586RM25,179.30
Manufacturers Standard Package
Unit Price without VAT:RM12.02000
Unit Price with VAT:RM13.22200