CDR34BP392BFURAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM53.19000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM54.62574
Datasheet
3900 pF ±1% 100V Ceramic Capacitor BP 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR34BP392BFURAJ

DigiKey Part Number
CDR34BP392BFURAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR34BP392BFURAJ
Description
CAP CER 3900PF 100V BP 1812
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3900 pF ±1% 100V Ceramic Capacitor BP 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR34BP392BFURAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.62196RM6,621.96
Unit Price without VAT:RM6.62196
Unit Price with VAT:RM7.28416