
CDR34BX473BKURAJ | |
|---|---|
DigiKey Part Number | 720-CDR34BX473BKURAJTR-ND - Tape & Reel (TR) 720-CDR34BX473BKURAJCT-ND - Cut Tape (CT) 720-CDR34BX473BKURAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR34BX473BKURAJ |
Description | CAP CER 0.047UF 100V BX 1812 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BX473BKURAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM3.07300 | RM30.73 |
| 50 | RM2.41840 | RM120.92 |
| 100 | RM2.21660 | RM221.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.87520 | RM937.60 |
| 1,000 | RM1.76957 | RM1,769.57 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

