
GA0402A221JXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402A221JXAAC31GTR-ND - Tape & Reel (TR) 720-GA0402A221JXAAC31GCT-ND - Cut Tape (CT) 720-GA0402A221JXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402A221JXAAC31G |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402A221JXAAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.73900 | RM7.39 |
| 50 | RM0.53880 | RM26.94 |
| 100 | RM0.47760 | RM47.76 |
| 500 | RM0.37398 | RM186.99 |
| 1,000 | RM0.34203 | RM342.03 |
| 2,500 | RM0.30837 | RM770.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.28808 | RM1,440.40 |
| 10,000 | RM0.27139 | RM2,713.90 |
| 15,000 | RM0.26303 | RM3,945.45 |
| 25,000 | RM0.25376 | RM6,344.00 |
| 35,000 | RM0.24835 | RM8,692.25 |
| 50,000 | RM0.24314 | RM12,157.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

