GA0402A330KXAAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.07883
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.07883
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.88817
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.88817
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.81941
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.81941
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.67540
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.67540
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.33909
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.35172
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.25604
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.25604
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.15783
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.15783
Datasheet
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402A330KXAAP31G

DigiKey Part Number
GA0402A330KXAAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402A330KXAAP31G
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402A330KXAAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402A330FXAAC31GVishay Vitramon0GA0402A330FXAAC31G-NDRM1.07883Upgrade
GA0402A330FXAAP31GVishay Vitramon0GA0402A330FXAAP31G-NDRM1.07883Upgrade
GA0402A330FXBAC31GVishay Vitramon0GA0402A330FXBAC31G-NDRM0.88817Upgrade
GA0402A330FXBAP31GVishay Vitramon0GA0402A330FXBAP31G-NDRM0.88817Upgrade
GA0402A330GXAAC31GVishay Vitramon0GA0402A330GXAAC31G-NDRM0.81941Upgrade
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.30184RM3,018.40
Manufacturers Standard Package
Unit Price without VAT:RM0.30184
Unit Price with VAT:RM0.33202