2200 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402H222KXAAP31G

DigiKey Part Number
720-GA0402H222KXAAP31GTR-ND - Tape & Reel (TR)
720-GA0402H222KXAAP31GCT-ND - Cut Tape (CT)
720-GA0402H222KXAAP31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0402H222KXAAP31G
Description
CAP CER 2200PF 50V X8R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402H222KXAAP31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,349
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.61900RM6.19
50RM0.44840RM22.42
100RM0.39520RM39.52
500RM0.30662RM153.31
1,000RM0.27923RM279.23
2,500RM0.25041RM626.03
5,000RM0.23305RM1,165.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.21877RM2,187.70
20,000RM0.20701RM4,140.20
30,000RM0.20113RM6,033.90
50,000RM0.19460RM9,730.00
70,000RM0.19079RM13,355.30
100,000RM0.18712RM18,712.00
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600