
GA0402Y102KXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402Y102KXAAC31GTR-ND - Tape & Reel (TR) 720-GA0402Y102KXAAC31GCT-ND - Cut Tape (CT) 720-GA0402Y102KXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402Y102KXAAC31G |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y102KXAAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.41400 | RM4.14 |
| 50 | RM0.29160 | RM14.58 |
| 100 | RM0.25490 | RM25.49 |
| 500 | RM0.19330 | RM96.65 |
| 1,000 | RM0.17427 | RM174.27 |
| 2,500 | RM0.15428 | RM385.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14223 | RM711.15 |
| 10,000 | RM0.13232 | RM1,323.20 |
| 15,000 | RM0.12736 | RM1,910.40 |
| 25,000 | RM0.12187 | RM3,046.75 |
| 35,000 | RM0.11866 | RM4,153.10 |
| 50,000 | RM0.11557 | RM5,778.50 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

