
GA0402Y103KXJAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402Y103KXJAC31GTR-ND - Tape & Reel (TR) 720-GA0402Y103KXJAC31GCT-ND - Cut Tape (CT) 720-GA0402Y103KXJAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402Y103KXJAC31G |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y103KXJAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.76000 | RM0.76 |
| 10 | RM0.44200 | RM4.42 |
| 50 | RM0.31340 | RM15.67 |
| 100 | RM0.27430 | RM27.43 |
| 500 | RM0.20824 | RM104.12 |
| 1,000 | RM0.18826 | RM188.26 |
| 2,500 | RM0.16692 | RM417.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15408 | RM770.40 |
| 10,000 | RM0.14351 | RM1,435.10 |
| 15,000 | RM0.13823 | RM2,073.45 |
| 25,000 | RM0.12403 | RM3,100.75 |
| 35,000 | RM0.12360 | RM4,326.00 |
| 50,000 | RM0.12318 | RM6,159.00 |
| 60,000 | RM0.12298 | RM7,378.80 |
| 120,000 | RM0.11883 | RM14,259.60 |
| 125,000 | RM0.11855 | RM14,818.75 |
| Unit Price without VAT: | RM0.76000 |
|---|---|
| Unit Price with VAT: | RM0.83600 |

