0.012 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y123KXXAC31G

DigiKey Part Number
720-GA0402Y123KXXAC31GTR-ND - Tape & Reel (TR)
720-GA0402Y123KXXAC31GCT-ND - Cut Tape (CT)
720-GA0402Y123KXXAC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0402Y123KXXAC31G
Description
CAP CER 0.012UF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y123KXXAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,231
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.47300RM4.73
50RM0.33800RM16.90
100RM0.29630RM29.63
500RM0.22640RM113.20
1,000RM0.20488RM204.88
2,500RM0.18218RM455.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.16851RM842.55
10,000RM0.15727RM1,572.70
15,000RM0.15165RM2,274.75
25,000RM0.14541RM3,635.25
35,000RM0.14177RM4,961.95
50,000RM0.13826RM6,913.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300