0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y223KXJAC31G

DigiKey Part Number
720-GA0402Y223KXJAC31GTR-ND - Tape & Reel (TR)
720-GA0402Y223KXJAC31GCT-ND - Cut Tape (CT)
720-GA0402Y223KXJAC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0402Y223KXJAC31G
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y223KXJAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,797
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.49300RM4.93
50RM0.35140RM17.57
100RM0.30810RM30.81
500RM0.23584RM117.92
1,000RM0.21359RM213.59
2,500RM0.19014RM475.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.17603RM880.15
10,000RM0.16442RM1,644.20
15,000RM0.15861RM2,379.15
25,000RM0.15217RM3,804.25
35,000RM0.14840RM5,194.00
50,000RM0.14478RM7,239.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700