
GA0402Y332KXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402Y332KXAAC31GTR-ND - Tape & Reel (TR) 720-GA0402Y332KXAAC31GCT-ND - Cut Tape (CT) 720-GA0402Y332KXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402Y332KXAAC31G |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y332KXAAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.42900 | RM4.29 |
| 50 | RM0.30500 | RM15.25 |
| 100 | RM0.26710 | RM26.71 |
| 500 | RM0.20298 | RM101.49 |
| 1,000 | RM0.18321 | RM183.21 |
| 2,500 | RM0.16241 | RM406.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14989 | RM749.45 |
| 10,000 | RM0.13959 | RM1,395.90 |
| 15,000 | RM0.13443 | RM2,016.45 |
| 25,000 | RM0.12872 | RM3,218.00 |
| 35,000 | RM0.12538 | RM4,388.30 |
| 50,000 | RM0.12217 | RM6,108.50 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

