
GA0603A101JXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603A101JXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603A101JXBAC31GCT-ND - Cut Tape (CT) 720-GA0603A101JXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603A101JXBAC31G |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603A101JXBAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52400 | RM5.24 |
| 50 | RM0.37660 | RM18.83 |
| 100 | RM0.33140 | RM33.14 |
| 500 | RM0.25452 | RM127.26 |
| 1,000 | RM0.23084 | RM230.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19547 | RM781.88 |
| 8,000 | RM0.18234 | RM1,458.72 |
| 12,000 | RM0.17576 | RM2,109.12 |
| 20,000 | RM0.16848 | RM3,369.60 |
| 28,000 | RM0.16422 | RM4,598.16 |
| 40,000 | RM0.16013 | RM6,405.20 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

