GA0603A102JXAAC31G is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.53721
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.57527
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.04220
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.01078
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.26574
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.28715
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.02521
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.00751
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.54804
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.55619
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.60553
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.61427
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.43934
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.43244
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A102JXAAC31G

DigiKey Part Number
720-GA0603A102JXAAC31GTR-ND - Tape & Reel (TR)
720-GA0603A102JXAAC31GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GA0603A102JXAAC31G
Description
CAP CER 1000PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A102JXAAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types