GA0603H822MBXAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.58045
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.58894
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.54804
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.55619
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.46286
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.45571
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.43934
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.43244
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.52057
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.52843
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.49187
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.49943
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.41687
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.41023
Datasheet
8200 pF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H822MBXAT31G

DigiKey Part Number
GA0603H822MBXAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H822MBXAT31G
Description
CAP CER 8200PF 25V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H822MBXAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (59)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H822JBAAR31GVishay Vitramon0GA0603H822JBAAR31G-NDRM0.58045Upgrade
GA0603H822JBAAT31GVishay Vitramon0GA0603H822JBAAT31G-NDRM0.58894Upgrade
GA0603H822JBXAR31GVishay Vitramon0GA0603H822JBXAR31G-NDRM0.54804Upgrade
GA0603H822JBXAT31GVishay Vitramon0GA0603H822JBXAT31G-NDRM0.55619Upgrade
GA0603H822JXAAC31GVishay Vitramon0GA0603H822JXAAC31G-NDRM0.46286Upgrade
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.47031RM3,762.48
Unit Price without VAT:RM0.47031
Unit Price with VAT:RM0.51734