
GA0603Y103KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y103KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y103KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y103KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y103KXBAC31G |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y103KXBAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54000 | RM5.40 |
| 50 | RM0.38700 | RM19.35 |
| 100 | RM0.34080 | RM34.08 |
| 500 | RM0.26304 | RM131.52 |
| 1,000 | RM0.23608 | RM236.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18123 | RM724.92 |
| 8,000 | RM0.17957 | RM1,436.56 |
| 12,000 | RM0.17871 | RM2,144.52 |
| 20,000 | RM0.17773 | RM3,554.60 |
| 28,000 | RM0.17714 | RM4,959.92 |
| 40,000 | RM0.17555 | RM7,022.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

