
GA0603Y104KXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y104KXAAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y104KXAAC31GCT-ND - Cut Tape (CT) 720-GA0603Y104KXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y104KXAAC31G |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y104KXAAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.80400 | RM8.04 |
| 50 | RM0.58860 | RM29.43 |
| 100 | RM0.52280 | RM52.28 |
| 500 | RM0.41134 | RM205.67 |
| 1,000 | RM0.37698 | RM376.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32549 | RM1,301.96 |
| 8,000 | RM0.30637 | RM2,450.96 |
| 12,000 | RM0.29679 | RM3,561.48 |
| 20,000 | RM0.28618 | RM5,723.60 |
| 28,000 | RM0.27998 | RM7,839.44 |
| 40,000 | RM0.27401 | RM10,960.40 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

