
GA0603Y104KXJAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y104KXJAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y104KXJAC31GCT-ND - Cut Tape (CT) 720-GA0603Y104KXJAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y104KXJAC31G |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y104KXJAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.79200 | RM7.92 |
| 50 | RM0.58000 | RM29.00 |
| 100 | RM0.51420 | RM51.42 |
| 500 | RM0.40440 | RM202.20 |
| 1,000 | RM0.37044 | RM370.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31963 | RM1,278.52 |
| 8,000 | RM0.30076 | RM2,406.08 |
| 12,000 | RM0.29131 | RM3,495.72 |
| 20,000 | RM0.28084 | RM5,616.80 |
| 28,000 | RM0.27471 | RM7,691.88 |
| 40,000 | RM0.26883 | RM10,753.20 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

