GA0603Y152KBJAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.49187
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.49943
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.53684
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.54487
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.46307
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.47031
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.39432
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.38793
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.42955
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.42277
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.37050
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.36440
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.44890
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.45599
Datasheet
1500 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y152KBJAR31G

DigiKey Part Number
GA0603Y152KBJAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y152KBJAR31G
Description
CAP CER 1500PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y152KBJAR31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.17624RM1,762.40
Manufacturers Standard Package
Unit Price without VAT:RM0.17624
Unit Price with VAT:RM0.19386