
GA0603Y333KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y333KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y333KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y333KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y333KXBAC31G |
Description | CAP CER 0.033UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y333KXBAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.63000 | RM6.30 |
| 50 | RM0.45460 | RM22.73 |
| 100 | RM0.40150 | RM40.15 |
| 500 | RM0.31150 | RM155.75 |
| 1,000 | RM0.28380 | RM283.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.24230 | RM969.20 |
| 8,000 | RM0.22691 | RM1,815.28 |
| 12,000 | RM0.21920 | RM2,630.40 |
| 20,000 | RM0.21065 | RM4,213.00 |
| 28,000 | RM0.20566 | RM5,758.48 |
| 40,000 | RM0.20086 | RM8,034.40 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

