GA0603Y473MBXAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.38793
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.39432
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.38793
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.39432
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.31426
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.30883
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.31426
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.30883
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.29366
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.29889
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.29366
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.29889
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.23974
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.23527
Datasheet
0.047 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y473MBXAR31G

DigiKey Part Number
GA0603Y473MBXAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y473MBXAR31G
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y473MBXAR31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.28194RM2,819.40
Manufacturers Standard Package
Unit Price without VAT:RM0.28194
Unit Price with VAT:RM0.31013