GA0805A181KBABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.94144
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.96981
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.94144
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.96981
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.90395
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.93152
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.82223
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.79808
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.77569
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.75145
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.82223
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.79808
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.48849
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.50642
Datasheet
180 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A181KBABR31G

DigiKey Part Number
GA0805A181KBABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A181KBABR31G
Description
CAP CER 180PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A181KBABR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A181FBABR31GVishay Vitramon0GA0805A181FBABR31G-NDRM0.94144Upgrade
GA0805A181FBABT31GVishay Vitramon0GA0805A181FBABT31G-NDRM0.96981Upgrade
GA0805A181FBBBR31GVishay Vitramon0GA0805A181FBBBR31G-NDRM0.94144Upgrade
GA0805A181FBBBT31GVishay Vitramon0GA0805A181FBBBT31G-NDRM0.96981Upgrade
GA0805A181FBCBR31GVishay Vitramon0GA0805A181FBCBR31G-NDRM0.90395Upgrade
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.26135RM2,613.50
Manufacturers Standard Package
Unit Price without VAT:RM0.26135
Unit Price with VAT:RM0.28749