GA0805A182KBABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.02961
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.07773
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.02961
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.07773
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.60830
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.64933
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.60830
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.64933
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.57264
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.59269
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.57264
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.59269
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.45514
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.47220
Datasheet
1800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A182KBABT31G

DigiKey Part Number
GA0805A182KBABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A182KBABT31G
Description
CAP CER 1800PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A182KBABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (68)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A182FBABR31GVishay Vitramon0GA0805A182FBABR31G-NDRM2.02961Upgrade
GA0805A182FBABT31GVishay Vitramon0GA0805A182FBABT31G-NDRM2.07773Upgrade
GA0805A182FBBBR31GVishay Vitramon0GA0805A182FBBBR31G-NDRM2.02961Upgrade
GA0805A182FBBBT31GVishay Vitramon0GA0805A182FBBBT31G-NDRM2.07773Upgrade
GA0805A182FXABR31GVishay Vitramon0GA0805A182FXABR31G-NDRM1.60830Upgrade
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.32837RM1,970.22
Unit Price without VAT:RM0.32837
Unit Price with VAT:RM0.36121