4700 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H472KXABC31G

DigiKey Part Number
720-GA0805H472KXABC31GTR-ND - Tape & Reel (TR)
720-GA0805H472KXABC31GCT-ND - Cut Tape (CT)
720-GA0805H472KXABC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0805H472KXABC31G
Description
CAP CER 4700PF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H472KXABC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.24500RM12.45
50RM0.93380RM46.69
100RM0.83730RM83.73
500RM0.67468RM337.34
1,000RM0.62453RM624.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.56263RM1,687.89
6,000RM0.53235RM3,194.10
9,000RM0.51717RM4,654.53
15,000RM0.50036RM7,505.40
21,000RM0.49053RM10,301.13
30,000RM0.48107RM14,432.10
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500