4700 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H472KXBBC31G

DigiKey Part Number
720-GA0805H472KXBBC31GTR-ND - Tape & Reel (TR)
720-GA0805H472KXBBC31GCT-ND - Cut Tape (CT)
720-GA0805H472KXBBC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0805H472KXBBC31G
Description
CAP CER 4700PF 100V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H472KXBBC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,950
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.17400RM11.74
50RM0.88880RM44.44
100RM0.79710RM79.71
500RM0.63198RM315.99
1,000RM0.57516RM575.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.50910RM1,527.30
6,000RM0.50511RM3,030.66
9,000RM0.49255RM4,432.95
15,000RM0.47653RM7,147.95
21,000RM0.46717RM9,810.57
30,000RM0.45817RM13,745.10
36,000RM0.45390RM16,340.40
72,000RM0.43953RM31,646.16
75,000RM0.43876RM32,907.00
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300