GA0805H562KBABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.65936
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.68149
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.65936
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.68149
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.55025
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.53123
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.55025
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.53123
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.65936
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.68149
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.55485
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.53572
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.25130
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.26248
Datasheet
5600 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H562KBABT31G

DigiKey Part Number
GA0805H562KBABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H562KBABT31G
Description
CAP CER 5600PF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H562KBABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H562JBABR31GVishay Vitramon0GA0805H562JBABR31G-NDRM0.65936Upgrade
GA0805H562JBABT31GVishay Vitramon0GA0805H562JBABT31G-NDRM0.68149Upgrade
GA0805H562JBBBR31GVishay Vitramon0GA0805H562JBBBR31G-NDRM0.65936Upgrade
GA0805H562JBBBT31GVishay Vitramon0GA0805H562JBBBT31G-NDRM0.68149Upgrade
GA0805H562JXABC31GVishay Vitramon0GA0805H562JXABC31G-NDRM0.55025Upgrade
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.68149RM4,088.94
Unit Price without VAT:RM0.68149
Unit Price with VAT:RM0.74964