
GA0805Y104JBXAT31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y104JBXAT31GTR-ND - Tape & Reel (TR) 720-GA0805Y104JBXAT31GCT-ND - Cut Tape (CT) 720-GA0805Y104JBXAT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y104JBXAT31G |
Description | CAP CER 0.10UF 25V X7R 0805 AUTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.23300 | RM12.33 |
| 50 | RM0.92360 | RM46.18 |
| 100 | RM0.82780 | RM82.78 |
| 500 | RM0.66672 | RM333.36 |
| 1,000 | RM0.61704 | RM617.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.55568 | RM1,667.04 |
| 6,000 | RM0.52566 | RM3,153.96 |
| 9,000 | RM0.51063 | RM4,595.67 |
| 15,000 | RM0.49396 | RM7,409.40 |
| 21,000 | RM0.48422 | RM10,168.62 |
| 30,000 | RM0.47485 | RM14,245.50 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

