
GA0805Y104KXABT31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y104KXABT31GTR-ND - Tape & Reel (TR) 720-GA0805Y104KXABT31GCT-ND - Cut Tape (CT) 720-GA0805Y104KXABT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y104KXABT31G |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y104KXABT31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.07200 | RM10.72 |
| 50 | RM0.79580 | RM39.79 |
| 100 | RM0.71160 | RM71.16 |
| 500 | RM0.56870 | RM284.35 |
| 1,000 | RM0.52465 | RM524.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.47028 | RM1,410.84 |
| 6,000 | RM0.44368 | RM2,662.08 |
| 9,000 | RM0.43036 | RM3,873.24 |
| 15,000 | RM0.41560 | RM6,234.00 |
| 21,000 | RM0.40697 | RM8,546.37 |
| 30,000 | RM0.39867 | RM11,960.10 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

