
GA0805Y104KXBBT31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y104KXBBT31GTR-ND - Tape & Reel (TR) 720-GA0805Y104KXBBT31GCT-ND - Cut Tape (CT) 720-GA0805Y104KXBBT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y104KXBBT31G |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y104KXBBT31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.15000 | RM11.50 |
| 50 | RM0.85820 | RM42.91 |
| 100 | RM0.76830 | RM76.83 |
| 500 | RM0.61654 | RM308.27 |
| 1,000 | RM0.56968 | RM569.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51187 | RM1,535.61 |
| 6,000 | RM0.48358 | RM2,901.48 |
| 9,000 | RM0.46942 | RM4,224.78 |
| 15,000 | RM0.45371 | RM6,805.65 |
| 21,000 | RM0.44454 | RM9,335.34 |
| 30,000 | RM0.43571 | RM13,071.30 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

