GA0805Y184MXJBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.12913
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.13381
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.12000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.24136
Datasheet
0.18 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y184MXJBR31G

DigiKey Part Number
GA0805Y184MXJBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y184MXJBR31G
Description
CAP CER 0.18UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.18 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y184MXJBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y184MBJBR31GVishay Vitramon0GA0805Y184MBJBR31G-NDRM0.12913Parametric Equivalent
GA0805Y184MBJBT31GVishay Vitramon0GA0805Y184MBJBT31G-NDRM0.13381Parametric Equivalent
GA0805Y184MXJBT31GVishay Vitramon0GA0805Y184MXJBT31G-NDRM0.12000Parametric Equivalent
VJ0805Y184MLJAJ32Vishay Vitramon0720-VJ0805Y184MLJAJ32TR-NDRM0.24136Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.45571RM4,557.10
Manufacturers Standard Package
Unit Price without VAT:RM0.45571
Unit Price with VAT:RM0.50128