GA0805Y223MXCBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.31407
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32718
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.27666
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.28803
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.31407
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32718
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.28439
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.57078
Datasheet
0.022 µF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y223MXCBR31G

DigiKey Part Number
GA0805Y223MXCBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y223MXCBR31G
Description
CAP CER 0.022UF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y223MXCBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y223KBCBR31GVishay Vitramon0GA0805Y223KBCBR31G-NDRM0.31407Upgrade
GA0805Y223KBCBT31GVishay Vitramon0GA0805Y223KBCBT31G-NDRM0.32718Upgrade
GA0805Y223KXCBR31GVishay Vitramon0GA0805Y223KXCBR31G-NDRM0.27666Upgrade
GA0805Y223KXCBT31GVishay Vitramon0GA0805Y223KXCBT31G-NDRM0.28803Upgrade
GA0805Y223MBCBR31GVishay Vitramon0GA0805Y223MBCBR31G-NDRM0.31407Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.27372RM2,737.20
Manufacturers Standard Package
Unit Price without VAT:RM0.27372
Unit Price with VAT:RM0.30109