GA0805Y471MBCBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.19810
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.20752
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.16773
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.16029
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.98049
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM1.00966
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.77999
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.80487
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.47833
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.49599
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.39823
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.41316
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.30125
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.31398
Datasheet
470 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y471MBCBR31G

DigiKey Part Number
GA0805Y471MBCBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y471MBCBR31G
Description
CAP CER 470PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y471MBCBR31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.19810RM1,981.00
Manufacturers Standard Package
Unit Price without VAT:RM0.19810
Unit Price with VAT:RM0.21791