
GA0805Y472KXBBC31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y472KXBBC31GTR-ND - Tape & Reel (TR) 720-GA0805Y472KXBBC31GCT-ND - Cut Tape (CT) 720-GA0805Y472KXBBC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y472KXBBC31G |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y472KXBBC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61500 | RM6.15 |
| 50 | RM0.44440 | RM22.22 |
| 100 | RM0.39240 | RM39.24 |
| 500 | RM0.30512 | RM152.56 |
| 1,000 | RM0.27816 | RM278.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24492 | RM734.76 |
| 6,000 | RM0.20916 | RM1,254.96 |
| 9,000 | RM0.20813 | RM1,873.17 |
| 15,000 | RM0.20696 | RM3,104.40 |
| 21,000 | RM0.20623 | RM4,330.83 |
| 30,000 | RM0.20116 | RM6,034.80 |
| 36,000 | RM0.19876 | RM7,155.36 |
| 72,000 | RM0.19067 | RM13,728.24 |
| 75,000 | RM0.19024 | RM14,268.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

