
GA1206A332JXABT31G | |
|---|---|
DigiKey Part Number | 720-GA1206A332JXABT31GTR-ND - Tape & Reel (TR) 720-GA1206A332JXABT31GCT-ND - Cut Tape (CT) 720-GA1206A332JXABT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA1206A332JXABT31G |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1206A332JXABT31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.12300 | RM11.23 |
| 50 | RM0.83600 | RM41.80 |
| 100 | RM0.74820 | RM74.82 |
| 500 | RM0.59966 | RM299.83 |
| 1,000 | RM0.55381 | RM553.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.49719 | RM1,491.57 |
| 6,000 | RM0.46950 | RM2,817.00 |
| 9,000 | RM0.45562 | RM4,100.58 |
| 15,000 | RM0.44025 | RM6,603.75 |
| 21,000 | RM0.43126 | RM9,056.46 |
| 30,000 | RM0.42262 | RM12,678.60 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

