
GA1206Y224KXABT31G | |
|---|---|
DigiKey Part Number | 720-GA1206Y224KXABT31GTR-ND - Tape & Reel (TR) 720-GA1206Y224KXABT31GCT-ND - Cut Tape (CT) 720-GA1206Y224KXABT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA1206Y224KXABT31G |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1206Y224KXABT31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.02900 | RM20.29 |
| 50 | RM1.55860 | RM77.93 |
| 100 | RM1.41370 | RM141.37 |
| 500 | RM1.16900 | RM584.50 |
| 1,000 | RM1.09335 | RM1,093.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.99991 | RM2,999.73 |
| 6,000 | RM0.95416 | RM5,724.96 |
| 9,000 | RM0.93125 | RM8,381.25 |
| 15,000 | RM0.90586 | RM13,587.90 |
| 21,000 | RM0.89101 | RM18,711.21 |
| 30,000 | RM0.87672 | RM26,301.60 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

